ESC338M025AM3EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,62080 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 164
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,48565 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,49688 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,85523 €

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,95798 €
3.3 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC338M025AM3EA

DigiKey Part Number
399-ESC338M025AM3EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESC338M025AM3EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC338M025AM3EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.286 A @ 120 Hz
Ripple Current @ High Frequency
2.54 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.496" (38.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,46874 €1.406,22 €
Unit Price without VAT:0,46874 €
Unit Price with VAT:0,55780 €