Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESC228M035AM2AA | |
|---|---|
DigiKey Part Number | 399-ESC228M035AM2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC228M035AM2AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC228M035AM2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.339" (34.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC228M035AM2EA | KEMET | 0 | 399-ESC228M035AM2EATB-ND | 0,39004 € | Parametric Equivalent |
| ESW228M035AM2AA | KEMET | 0 | 399-ESW228M035AM2AA-ND | 0,48628 € | Parametric Equivalent |
| ESW228M035AM2EA | KEMET | 0 | 399-ESW228M035AM2EATB-ND | 0,43083 € | Parametric Equivalent |
| REA1632222M035B | KYOCERA AVX | 338 | 478-REA1632222M035B-ND | 1,84000 € | Parametric Equivalent |
| UPS1V222MHD1AA | Nichicon | 0 | UPS1V222MHD1AA-ND | 0,75729 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,48708 € | 1.168,99 € |
| Unit Price without VAT: | 0,48708 € |
|---|---|
| Unit Price with VAT: | 0,57963 € |






