
ESC158M035AM7AA | |
|---|---|
DigiKey Part Number | 399-ESC158M035AM7AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC158M035AM7AA |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC158M035AM7AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.89 A @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 24mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C7158M000 | TDK | 3.021 | 495-B41858C7158M000-ND | 1,92000 € | Parametric Equivalent |
| UPS1V152MHD | Nichicon | 212 | 493-17153-ND | 1,39000 € | Parametric Equivalent |
| UPS1V152MHD1TN | Nichicon | 700 | 493-12181-1-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70900 € | 7,09 € |
| 50 | 0,54260 € | 27,13 € |
| 200 | 0,44640 € | 89,28 € |
| 600 | 0,39168 € | 235,01 € |
| 1.000 | 0,37121 € | 371,21 € |
| 2.600 | 0,33966 € | 883,12 € |
| 5.000 | 0,32227 € | 1.611,35 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

