1.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC128M063AM3AA

DigiKey Part Number
399-ESC128M063AM3AA-ND
Manufacturer
Manufacturer Product Number
ESC128M063AM3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC128M063AM3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.295 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.55 A @ 100 kHz
Part Status
Active
Impedance
36 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.496" (38.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.4000,99298 €2.383,15 €
Unit Price without VAT:0,99298 €
Unit Price with VAT:1,18165 €