Parametric Equivalent

ESC109M6R3AM3AA | |
|---|---|
DigiKey Part Number | 399-ESC109M6R3AM3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC109M6R3AM3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC109M6R3AM3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.295 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.55 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.496" (38.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXK103M0JBK-1636S | Surge | 0 | 4403-RXK103M0JBK-1636S-ND | 0,53791 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,65426 € | 1.570,22 € |
| Unit Price without VAT: | 0,65426 € |
|---|---|
| Unit Price with VAT: | 0,77857 € |


