


ESC108M016AH4AA | |
|---|---|
DigiKey Part Number | 399-6082-ND |
Manufacturer | |
Manufacturer Product Number | ESC108M016AH4AA |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 39mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC108M016AH4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.125 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Active | Impedance 39 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.827" (21.00mm) |
ESR (Equivalent Series Resistance) 39mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLJ1000M10X16 | Rubycon | 1.220 | 1189-2200-ND | 0,76000 € | Direct |
| 16ZLJ1000MCE10X16 | Rubycon | 17.749 | 1189-1151-ND | 0,64000 € | Direct |
| EEU-FR1C102 | Panasonic Industry | 389 | P14398-ND | 0,92000 € | Direct |
| EKZN160ELL102MJ16S | Chemi-Con | 157 | 565-4236-ND | 0,93000 € | Direct |
| 16YXG1000MEFC10X20 | Rubycon | 234 | 1189-1722-ND | 0,56000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 50 | 0,23040 € | 11,52 € |
| 200 | 0,18400 € | 36,80 € |
| 600 | 0,15755 € | 94,53 € |
| 1.000 | 0,14763 € | 147,63 € |
| 2.600 | 0,13234 € | 344,08 € |
| 5.000 | 0,12391 € | 619,55 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

