ERP610 Series Straight
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERP610 Series Straight
Finding the Most Accurate Capacitance Measurement

ERP610W472MEF0

DigiKey Part Number
399-13592-ND
Manufacturer
Manufacturer Product Number
ERP610W472MEF0
Description
CAP CER 4700PF 760VAC RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial
Datasheet
 Datasheet
EDA/CAD Models
ERP610W472MEF0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.669" Dia (17.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Thickness (Max)
-
Lead Spacing
0.492" (12.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.671
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,58000 €5,80 €
500,57900 €28,95 €
1000,57860 €57,86 €
5000,57768 €288,84 €
1.0000,57727 €577,27 €
2.5000,57674 €1.441,85 €
5.0000,57635 €2.881,75 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €