


ERP610W332MEJ0 | |
|---|---|
DigiKey Part Number | 399-13588-ND |
Manufacturer | |
Manufacturer Product Number | ERP610W332MEJ0 |
Description | CAP CER 3300PF 760VAC RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ERP610W332MEJ0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,43280 € | 21,64 € |
| 100 | 0,43250 € | 43,25 € |
| 500 | 0,43186 € | 215,93 € |
| 1.000 | 0,43155 € | 431,55 € |
| 3.000 | 0,43107 € | 1.293,21 € |
| 5.000 | 0,43085 € | 2.154,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

