ERP610 Series Straight
cms-photo-disclaimer
ERP610 Series Straight
Finding the Most Accurate Capacitance Measurement

ERP610W102MEF0

cms-digikey-product-number
399-13594-ND
cms-manufacturer
KEMET
cms-manufacturer-product-number
ERP610W102MEF0
cms-description
CAP CER 1000PF 760VAC RADIAL
cms-customer-reference
cms-detailed-description
1000 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial
Datasheet
 Datasheet
cms-eda-cad-models
ERP610W102MEF0 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Thickness (Max)
-
Lead Spacing
0.492" (12.50mm)
Lead Style
Straight
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 17.541
cms-incoming-leadtime-link
This product is no longer manufactured and will no longer be stocked once stock is depleted. cms-view-ph0
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
10,24000 €0,24 €
100,24100 €2,41 €
500,24020 €12,01 €
1000,24020 €24,02 €
5000,23978 €119,89 €
1.0000,23962 €239,62 €
3.0000,23936 €718,08 €
5.0000,23923 €1.196,15 €
cms-manufacturer-standard-package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €