


ERK610Z472MCRU | |
|---|---|
DigiKey Part Number | 399-13587-2-ND - Tape & Reel (TR) 399-13587-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERK610Z472MCRU |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | ERK610Z472MCRU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,40200 € | 4,02 € |
| 100 | 0,40180 € | 40,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40091 € | 400,91 € |
| 2.000 | 0,40063 € | 801,26 € |
| 3.000 | 0,40047 € | 1.201,41 € |
| 5.000 | 0,40027 € | 2.001,35 € |
| 7.000 | 0,40013 € | 2.800,91 € |
| 10.000 | 0,39999 € | 3.999,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

