ERK610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERK610
Finding the Most Accurate Capacitance Measurement

ERK610Z471MCRA

DigiKey Part Number
399-13591-2-ND - Tape & Reel (TR)
399-13591-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERK610Z471MCRA
Description
CAP CER 470PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
470 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
ERK610Z471MCRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.404
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,17900 €1,79 €
500,17820 €8,91 €
1000,17820 €17,82 €
5000,17792 €88,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17773 €266,59 €
3.0000,17760 €532,80 €
4.5000,17753 €798,88 €
7.5000,17744 €1.330,80 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €