Parametric Equivalent
Parametric Equivalent

ELH828M080AT5AA | |
|---|---|
DigiKey Part Number | 399-ELH828M080AT5AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH828M080AT5AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH828M080AT5AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.786 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELH828M080AT5AV | KEMET | 0 | 399-ELH828M080AT5AV-ND | 2,97573 € | Parametric Equivalent |
| B41231A0828M060 | TDK | 215 | 495-B41231A0828M060-ND | 6,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,66016 € | 4.660,16 € |
| Unit Price without VAT: | 4,66016 € |
|---|---|
| Unit Price with VAT: | 5,54559 € |



