ELH687M400AT6AV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,95253 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 12,66000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,73023 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,13017 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 681
Unit Price: 11,16000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4.089
Unit Price: 10,91000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,40780 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 6,09250 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 85
Unit Price: 13,90000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 7,06904 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 10,64362 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 17,74000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 127
Unit Price: 14,07000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 3,33640 €
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELH687M400AT6AV

DigiKey Part Number
399-ELH687M400AT6AV-ND
Manufacturer
Manufacturer Product Number
ELH687M400AT6AV
Description
CAP ALUM SNAP-IN 85C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ELH687M400AT6AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.9 A @ 120 Hz
Ripple Current @ High Frequency
4.205 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,64131 €3.641,31 €
Unit Price without VAT:3,64131 €
Unit Price with VAT:4,33316 €