Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELH567M450AT6AA | |
|---|---|
DigiKey Part Number | 399-ELH567M450AT6AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH567M450AT6AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 473.9mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH567M450AT6AA Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.915 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 473.9mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ561M450A452 | Cornell Dubilier Knowles | 3.939 | 338-3935-ND | 12,97000 € | Parametric Equivalent |
| 380LX561M450A052 | Cornell Dubilier Knowles | 825 | 380LX561M450A052-ND | 9,80000 € | Parametric Equivalent |
| 450USC560MEFCSN35X50 | Rubycon | 98 | 1189-450USC560MEFCSN35X50-ND | 11,68000 € | Parametric Equivalent |
| 861101486027 | Würth Elektronik | 0 | 732-6670-ND | 12,84000 € | Parametric Equivalent |
| 861221486024 | Würth Elektronik | 33 | 732-6672-ND | 14,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,42383 € | 1.769,53 € |
| Unit Price without VAT: | 4,42383 € |
|---|---|
| Unit Price with VAT: | 5,26436 € |









