Parametric Equivalent

ELH478M100AT4AA | |
|---|---|
DigiKey Part Number | 399-ELH478M100AT4AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH478M100AT4AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH478M100AT4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.67 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41231B9478M060 | TDK | 0 | 495-B41231B9478M060-ND | 3,27579 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,20146 € | 4.201,46 € |
| Unit Price without VAT: | 4,20146 € |
|---|---|
| Unit Price with VAT: | 4,99974 € |


