Parametric Equivalent
Parametric Equivalent

ELH477M250AS2AA | |
|---|---|
DigiKey Part Number | 399-ELH477M250AS2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH477M250AS2AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH477M250AS2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.85 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ471M315K022 | Cornell Dubilier Knowles | 0 | 380LQ471M315K022-ND | 3,24415 € | Parametric Equivalent |
| 477LBA250M2DD | CORNELL DUBILIER KNOWLES | 0 | 477LBA250M2DD-ND | 2,70849 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,12060 € | 848,24 € |
| Unit Price without VAT: | 2,12060 € |
|---|---|
| Unit Price with VAT: | 2,52351 € |



