
ELH338M080AS2AA | |
|---|---|
DigiKey Part Number | 399-ELH338M080AS2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH338M080AS2AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH338M080AS2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.712 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,10326 € | 2.103,26 € |
| Unit Price without VAT: | 2,10326 € |
|---|---|
| Unit Price with VAT: | 2,50288 € |

