220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 265mOhm @ 20kHz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELH227M400AS2AV

DigiKey Part Number
399-ELH227M400AS2AV-ND
Manufacturer
Manufacturer Product Number
ELH227M400AS2AV
Description
CAP ALUM SNAP-IN 85C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 265mOhm @ 20kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ELH227M400AS2AV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
265mOhm @ 20kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2.175 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,43000 €5,43 €
103,77600 €37,76 €
503,09200 €154,60 €
2002,69760 €539,52 €
6002,47392 €1.484,35 €
1.0002,39035 €2.390,35 €
2.6002,26175 €5.880,55 €
Manufacturers Standard Package
Unit Price without VAT:5,43000 €
Unit Price with VAT:6,46170 €