Parametric Equivalent
Parametric Equivalent

ELH187M450AS3AA | |
|---|---|
DigiKey Part Number | 399-ELH187M450AS3AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH187M450AS3AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH187M450AS3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9575 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861011485015 | Würth Elektronik | 50 | 732-6597-ND | 6,11000 € | Parametric Equivalent |
| MAL215749181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215749181E3-ND | 6,76638 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43830 € | 2.438,30 € |
| Unit Price without VAT: | 2,43830 € |
|---|---|
| Unit Price with VAT: | 2,90158 € |



