ELH158M200AS6AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,33790 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 6,01775 €
Datasheet
1.5 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELH158M200AS6AA

DigiKey Part Number
399-ELH158M200AS6AA-ND
Manufacturer
Manufacturer Product Number
ELH158M200AS6AA
Description
CAP ALUM SNAP-IN 85C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ELH158M200AS6AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.8 A @ 120 Hz
Ripple Current @ High Frequency
5.7 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,20462 €3.204,62 €
Unit Price without VAT:3,20462 €
Unit Price with VAT:3,81350 €