Parametric Equivalent
Parametric Equivalent

ELH109M035AS2AA | |
|---|---|
DigiKey Part Number | 399-ELH109M035AS2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH109M035AS2AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH109M035AS2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.002 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41231C7109M060 | TDK | 310 | 495-B41231C7109M060-ND | 3,38000 € | Parametric Equivalent |
| B41231C7109M067 | TDK | 0 | 495-B41231C7109M067-ND | 1,75422 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66896 € | 1.668,96 € |
| Unit Price without VAT: | 1,66896 € |
|---|---|
| Unit Price with VAT: | 1,98606 € |


