Parametric Equivalent
Parametric Equivalent

ELG688M050AS4AA | |
|---|---|
DigiKey Part Number | 399-ELG688M050AS4AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG688M050AS4AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG688M050AS4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.828 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41252B6688M060 | TDK | 0 | 495-B41252B6688M060-ND | 2,06869 € | Parametric Equivalent |
| LSM682M1J---3040S | Surge | 0 | 4403-LSM682M1J---3040S-ND | 2,22993 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,10368 € | 841,47 € |
| Unit Price without VAT: | 2,10368 € |
|---|---|
| Unit Price with VAT: | 2,50338 € |



