Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG478M080AS6AA | |
|---|---|
DigiKey Part Number | 399-ELG478M080AS6AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG478M080AS6AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG478M080AS6AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.944 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41252A0478M060 | TDK | 318 | 495-B41252A0478M060-ND | 4,81000 € | Parametric Equivalent |
| LSG472M1K---3050S | Surge | 0 | 4403-LSG472M1K---3050S-ND | 2,77983 € | Parametric Equivalent |
| LSM472M1K---3045S | Surge | 0 | 4403-LSM472M1K---3045S-ND | 2,80242 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,08823 € | 5.088,23 € |
| Unit Price without VAT: | 5,08823 € |
|---|---|
| Unit Price with VAT: | 6,05499 € |




