Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG277M350AT2AV | |
|---|---|
DigiKey Part Number | 399-ELG277M350AT2AV-ND |
Manufacturer | |
Manufacturer Product Number | ELG277M350AT2AV |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG277M350AT2AV Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.74 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX271M400A022 | Cornell Dubilier Knowles | 6.557 | 338-3788-ND | 7,49000 € | Parametric Equivalent |
| 400HXC270MEFC35X30 | Rubycon | 0 | 400HXC270MEFC35X30-ND | 2,87960 € | Parametric Equivalent |
| 400HXC270MEFCSN35X30 | Rubycon | 0 | 400HXC270MEFCSN35X30-ND | 5,21460 € | Parametric Equivalent |
| 400MXC270MEFC35X30 | Rubycon | 0 | 400MXC270MEFC35X30-ND | 2,92900 € | Parametric Equivalent |
| 450HXG270MEFC35X30 | Rubycon | 0 | 450HXG270MEFC35X30-ND | 4,39050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43991 € | 2.439,91 € |
| Unit Price without VAT: | 2,43991 € |
|---|---|
| Unit Price with VAT: | 2,90349 € |














