
ELG227M400AS3AA | |
|---|---|
DigiKey Part Number | 399-ELG227M400AS3AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG227M400AS3AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG227M400AS3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5225 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH534VCD3220M2 | KEMET | 835 | 399-5686-ND | 8,21000 € | Parametric Equivalent |
| 450MXC220MEFCSN30X35 | Rubycon | 100 | 1189-450MXC220MEFCSN30X35-ND | 6,69000 € | Parametric Equivalent |
| B43504B9227M000 | TDK | 379 | 495-6255-ND | 8,41000 € | Parametric Equivalent |
| B43544B5227M000 | TDK | 275 | 495-B43544B5227M000-ND | 8,44000 € | Parametric Equivalent |
| B43545B5227M000 | TDK | 107 | B43545B5227M000-ND | 7,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,04100 € | 40,41 € |
| 50 | 3,31980 € | 165,99 € |
| 200 | 2,90395 € | 580,79 € |
| 600 | 2,66817 € | 1.600,90 € |
| 1.000 | 2,58007 € | 2.580,07 € |
| 2.600 | 2,44450 € | 6.355,70 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

