
ELG159M025AS3AV | |
|---|---|
DigiKey Part Number | 399-ELG159M025AS3AV-ND |
Manufacturer | |
Manufacturer Product Number | ELG159M025AS3AV |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG159M025AS3AV Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.654 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,58700 € | 35,87 € |
| 50 | 2,93220 € | 146,61 € |
| 200 | 2,55485 € | 510,97 € |
| 600 | 2,34088 € | 1.404,53 € |
| 1.000 | 2,26094 € | 2.260,94 € |
| 2.600 | 2,13789 € | 5.558,51 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

