
ELG129M035AS4AA | |
|---|---|
DigiKey Part Number | 399-ELG129M035AS4AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG129M035AS4AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG129M035AS4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.77 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,89195 € | 1.156,78 € |
| Unit Price without VAT: | 2,89195 € |
|---|---|
| Unit Price with VAT: | 3,44142 € |

