Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG109M050AS6AV | |
|---|---|
DigiKey Part Number | 399-ELG109M050AS6AV-ND |
Manufacturer | |
Manufacturer Product Number | ELG109M050AS6AV |
Description | CAP ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.698 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 2,19146 € | 2.454,44 € |
| Unit Price without VAT: | 2,19146 € |
|---|---|
| Unit Price with VAT: | 2,60784 € |





