Parametric Equivalent
Parametric Equivalent

ELG109M025AS2AA | |
|---|---|
DigiKey Part Number | 399-ELG109M025AS2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG109M025AS2AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG109M025AS2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.784 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSG103M1V---3030S | Surge | 0 | 4403-LSG103M1V---3030S-ND | 1,49956 € | Parametric Equivalent |
| LSM103M1E---3030S | Surge | 0 | 4403-LSM103M1E---3030S-ND | 1,58978 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,74230 € | 696,92 € |
| Unit Price without VAT: | 1,74230 € |
|---|---|
| Unit Price with VAT: | 2,07334 € |



