


EFA(02)-240X240 | |
|---|---|
DigiKey Part Number | 399-10898-ND |
Manufacturer | |
Manufacturer Product Number | EFA(02)-240X240 |
Description | RF EMI ABSORB SHEET 9.449X9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFA - FLEX SUPPRESSOR® Polymer, Magnetic Powder 9.449" (240.00mm) X 9.449" (240.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFA(02)-240X240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 9.449" (240.00mm) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | - | |
Material | Polymer, Magnetic Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 41,24400 € | 1.237,32 € |
| Unit Price without VAT: | 41,24400 € |
|---|---|
| Unit Price with VAT: | 49,08036 € |

