
EEV687M016A9PAA | |
|---|---|
DigiKey Part Number | 399-6723-2-ND - Tape & Reel (TR) 399-6723-1-ND - Cut Tape (CT) 399-6723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV687M016A9PAA |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV687M016A9PAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 80 mOhms |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1C681AP | Panasonic Industry | 3.623 | PCE4437CT-ND | 0,99000 € | Direct |
| EMVE160ARA681MJA0G | Chemi-Con | 972 | 565-EMVE160ARA681MJA0GCT-ND | 0,85000 € | Direct |
| EMZJ160ARA681MJA0G | Chemi-Con | 988 | 565-EMZJ160ARA681MJA0GCT-ND | 0,82000 € | Direct |
| UCL1C681MNL1GS | Nichicon | 420 | 493-3928-1-ND | 1,00000 € | Direct |
| 16TLV680M10X10.5 | Rubycon | 1.377 | 1189-2090-1-ND | 0,98000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,57580 € | 28,79 € |
| 100 | 0,52070 € | 52,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42570 € | 212,85 € |
| 1.000 | 0,39576 € | 395,76 € |
| 1.500 | 0,38066 € | 570,99 € |
| 2.500 | 0,36381 € | 909,53 € |
| 3.500 | 0,35391 € | 1.238,68 € |
| 5.000 | 0,34435 € | 1.721,75 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

