
EEV226M035A9DAA | |
|---|---|
DigiKey Part Number | 399-6706-2-ND - Tape & Reel (TR) 399-6706-1-ND - Cut Tape (CT) 399-6706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV226M035A9DAA |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV226M035A9DAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10600 € | 5,30 € |
| 100 | 0,09510 € | 9,51 € |
| 500 | 0,08036 € | 40,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07111 € | 71,11 € |
| 2.000 | 0,06852 € | 137,04 € |
| 3.000 | 0,06813 € | 204,39 € |
| 5.000 | 0,06768 € | 338,40 € |
| 7.000 | 0,06742 € | 471,94 € |
| 10.000 | 0,06715 € | 671,50 € |
| 12.000 | 0,06703 € | 804,36 € |
| 24.000 | 0,06659 € | 1.598,16 € |
| 25.000 | 0,06657 € | 1.664,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

