
EEV226M025A9DAA | |
|---|---|
DigiKey Part Number | 399-EEV226M025A9DAATR-ND - Tape & Reel (TR) 399-EEV226M025A9DAACT-ND - Cut Tape (CT) 399-EEV226M025A9DAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV226M025A9DAA |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV226M025A9DAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 1 Ohms |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV22M5X6.1 | Rubycon | 500 | 1189-35JZV22M5X6.1CT-ND | 0,50000 € | Upgrade |
| AFK226M35C12T-F | Cornell Dubilier Knowles | 11.424 | 338-2163-1-ND | 0,88000 € | Upgrade |
| EMZA350ARA220ME61G | Chemi-Con | 1.406 | 565-EMZA350ARA220ME61GCT-ND | 0,57000 € | Upgrade |
| UCM1H220MCL1GS | Nichicon | 16.623 | 493-14928-1-ND | 0,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12160 € | 12,16 € |
| 500 | 0,09372 € | 46,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08491 € | 84,91 € |
| 2.000 | 0,07757 € | 155,14 € |
| 3.000 | 0,07386 € | 221,58 € |
| 5.000 | 0,06973 € | 348,65 € |
| 7.000 | 0,06730 € | 471,10 € |
| 10.000 | 0,06495 € | 649,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

