
EEV106M035A9DAA | |
|---|---|
DigiKey Part Number | 399-6696-2-ND - Tape & Reel (TR) 399-6696-1-ND - Cut Tape (CT) 399-6696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV106M035A9DAA |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV106M035A9DAA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 1 Ohms |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV10M5X6.1 | Rubycon | 1.449 | 1189-35JZV10M5X6.1CT-ND | 0,50000 € | Direct |
| 35TZV10M5X6.1 | Rubycon | 3.269 | 1189-1847-1-ND | 0,40000 € | Direct |
| AFK106M35C12T-F | Cornell Dubilier Knowles | 5.093 | 338-2134-1-ND | 0,71000 € | Direct |
| UCD1V100MCL1GS | Nichicon | 5.740 | 493-6418-1-ND | 0,44000 € | Direct |
| UCL1V100MCL1GS | Nichicon | 3.925 | 493-3948-1-ND | 0,48000 € | Direct |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,17650 € | 17,65 € |
| 500 | 0,13810 € | 69,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12596 € | 125,96 € |
| 2.000 | 0,11587 € | 231,74 € |
| 3.000 | 0,11076 € | 332,28 € |
| 5.000 | 0,10508 € | 525,40 € |
| 7.000 | 0,10173 € | 712,11 € |
| 10.000 | 0,09850 € | 985,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

