EE2-9SNUH-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Potter & Brumfield Relays
In Stock: 1.562
Unit Price: 2,95000 €
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

EE2-9SNUH-L

DigiKey Part Number
399-11024-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EE2-9SNUH-L
Description
RELAY GENERAL PURPOSE DPDT 2A 9V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
KEMET
Termination Style
Gull Wing
Series
Must Operate Voltage
6.75 VDC
Packaging
Tape & Reel (TR)
Operate Time
2 ms
Part Status
Obsolete
Release Time
1 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
9VDC
Contact Material
Silver Alloy, Gold Alloy
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, TUV, UL
Contact Rating (Current)
2 A
Relay Type
General Purpose
Switching Voltage
250VAC, 220VDC - Max
Coil Resistance
810 Ohms
Load - Max Switching
500VA, 440W
Base Product Number
Coil Current
11.1 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-1462037-4TE Connectivity Potter & Brumfield Relays1.562PB2102CT-ND2,95000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes