



EE2-5SNU-L | |
|---|---|
DigiKey Part Number | 399-11019-2-ND - Tape & Reel (TR) 399-11019-1-ND - Cut Tape (CT) 399-11019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-5SNU-L |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-5SNU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 20 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 250 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,25500 € | 22,55 € |
| 25 | 2,15320 € | 53,83 € |
| 50 | 2,07940 € | 103,97 € |
| 100 | 2,00820 € | 200,82 € |
| 250 | 1,91764 € | 479,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,85186 € | 925,93 € |
| 1.000 | 1,78826 € | 1.788,26 € |
| 1.500 | 1,75205 € | 2.628,08 € |
| 2.500 | 1,70746 € | 4.268,65 € |
| 3.500 | 1,67870 € | 5.875,45 € |
| 5.000 | 1,64873 € | 8.243,65 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

