Parametric Equivalent
Parametric Equivalent




EE2-5NUX | |
|---|---|
DigiKey Part Number | EE2-5NUX-ND |
Manufacturer | |
Manufacturer Product Number | EE2-5NUX |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-5NUX Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 178 Ohms |
Coil Current 28 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE2-5NU | KEMET | 5.986 | 399-11056-5-ND | 1,76000 € | Parametric Equivalent |
| EE2-5NU-L | KEMET | 64.780 | 399-11017-1-ND | 1,78000 € | Parametric Equivalent |
| EE2-5NUH | KEMET | 0 | EE2-5NUH-ND | 1,53982 € | Parametric Equivalent |
| EE2-5NUH-L | KEMET | 23.468 | 399-11016-1-ND | 1,78000 € | Parametric Equivalent |
| EE2-5NUX-L | KEMET | 1.542 | 399-EE2-5NUX-LCT-ND | 2,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 1,50967 € | 5.072,49 € |
| Unit Price without VAT: | 1,50967 € |
|---|---|
| Unit Price with VAT: | 1,79651 € |


