



EE2-4.5TNUX | |
|---|---|
DigiKey Part Number | EE2-4.5TNUX-ND |
Manufacturer | |
Manufacturer Product Number | EE2-4.5TNUX |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-4.5TNUX Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tube | Operate Time 2 ms |
Part Status Active | Release Time 1 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 4.5VDC | Contact Material Silver Alloy, Gold Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CSA, TUV, UL |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 145 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 31.1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 1,79411 € | 6.028,21 € |
| Unit Price without VAT: | 1,79411 € |
|---|---|
| Unit Price with VAT: | 2,13499 € |

