General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

EE2-24SNUH-L

DigiKey Part Number
399-11004-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EE2-24SNUH-L
Description
RELAY GEN PURPOSE DPDT 2A 24V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EE2-24SNUH-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
KEMET
Termination Style
Gull Wing
Series
Must Operate Voltage
18 VDC
Packaging
Tape & Reel (TR)
Operate Time
2 ms
Part Status
Active
Release Time
1 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
24VDC
Contact Material
Silver Alloy, Gold Alloy
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, TUV, UL
Contact Rating (Current)
2 A
Relay Type
General Purpose
Switching Voltage
250VAC, 220VDC - Max
Coil Resistance
5.76 kOhms
Load - Max Switching
500VA, 440W
Base Product Number
Coil Current
4.2 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,62733 €2.627,33 €
Unit Price without VAT:2,62733 €
Unit Price with VAT:3,12652 €