



EE2-24SNU-L | |
|---|---|
DigiKey Part Number | 399-11005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EE2-24SNU-L |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-24SNU-L Models |
Category | Coil Type Latching, Single Coil |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) | Operate Time 2 ms |
Part Status Active | Release Time 1 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Alloy, Gold Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CSA, TUV, UL |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 5.76 kOhms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 4.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,62733 € | 2.627,33 € |
| Unit Price without VAT: | 2,62733 € |
|---|---|
| Unit Price with VAT: | 3,12652 € |

