EE2-Series-Non-Latching
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EE2-Series-Non-Latching
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

EE2-12TNUH-L

DigiKey Part Number
399-11000-2-ND - Tape & Reel (TR)
399-11000-1-ND - Cut Tape (CT)
399-11000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EE2-12TNUH-L
Description
RELAY GEN PURPOSE DPDT 2A 12V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EE2-12TNUH-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
11.7 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
2 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CSA, TUV, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
1.03 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.254
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,68000 €2,68 €
102,38300 €23,83 €
252,27560 €56,89 €
502,19780 €109,89 €
1002,12250 €212,25 €
2502,02680 €506,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,95724 €978,62 €
1.0001,89000 €1.890,00 €
1.5001,85173 €2.777,60 €
2.5001,80461 €4.511,53 €
3.5001,77420 €6.209,70 €
Manufacturers Standard Package
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €