



EE2-12NU-L | |
|---|---|
DigiKey Part Number | 399-10997-2-ND - Tape & Reel (TR) 399-10997-1-ND - Cut Tape (CT) 399-10997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-12NU-L |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-12NU-L Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,77700 € | 17,77 € |
| 25 | 1,69760 € | 42,44 € |
| 50 | 1,63920 € | 81,96 € |
| 100 | 1,58310 € | 158,31 € |
| 250 | 1,51180 € | 377,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45990 € | 729,95 € |
| 1.000 | 1,40978 € | 1.409,78 € |
| 1.500 | 1,38125 € | 2.071,88 € |
| 2.500 | 1,34610 € | 3.365,25 € |
| 3.500 | 1,32343 € | 4.632,01 € |
| 5.000 | 1,29981 € | 6.499,05 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |











