47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDT476M035S9MAA

DigiKey Part Number
399-20533-2-ND - Tape & Reel (TR)
399-20533-1-ND - Cut Tape (CT)
399-20533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDT476M035S9MAA
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EDT476M035S9MAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
185.714 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TG1J470UPPanasonic Industry40PCE4093CT-ND1,03000 €Upgrade
35TXV47M8X10.5Rubycon17.5681189-2127-1-ND0,82000 €Parametric Equivalent
50THV47M8X10.5Rubycon6.4451189-2058-1-ND0,69000 €Parametric Equivalent
EEE-TC1V470PPanasonic Industry2.684PCE5134CT-ND1,01000 €Parametric Equivalent
EEE-TG1H470UPPanasonic Industry2.492PCE4080CT-ND1,03000 €Parametric Equivalent
In-Stock: 7.126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42500 €4,25 €
500,31940 €15,97 €
1000,28580 €28,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22802 €114,01 €
1.0000,20978 €209,78 €
1.5000,20057 €300,86 €
2.5000,19031 €475,78 €
3.5000,18427 €644,94 €
5.0000,17844 €892,20 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €