Direct
Upgrade
Upgrade

EDT336M035A9LAA | |
|---|---|
DigiKey Part Number | EDT336M035A9LAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDT336M035A9LAA |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT336M035A9LAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 107.143 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVH350ARA330MH63G | Chemi-Con | 0 | 565-EMVH350ARA330MH63GTR-ND | 0,00000 € | Direct |
| EEE-TG1H330UP | Panasonic Industry | 27.338 | PCE4077CT-ND | 0,88000 € | Upgrade |
| EEE-TG1V330P | Panasonic Industry | 3.976 | PCE4113CT-ND | 0,85000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,10531 € | 2.106,20 € |
| Unit Price without VAT: | 0,10531 € |
|---|---|
| Unit Price with VAT: | 0,12532 € |



