
EDK337M025A9PAA | |
|---|---|
DigiKey Part Number | 399-18130-2-ND - Tape & Reel (TR) 399-18130-1-ND - Cut Tape (CT) 399-18130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK337M025A9PAA |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK337M025A9PAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 425 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,39140 € | 19,57 € |
| 100 | 0,35150 € | 35,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28282 € | 141,41 € |
| 1.000 | 0,26114 € | 261,14 € |
| 1.500 | 0,25021 € | 375,31 € |
| 2.500 | 0,23801 € | 595,02 € |
| 3.500 | 0,23085 € | 807,98 € |
| 5.000 | 0,22392 € | 1.119,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

