Upgrade
Upgrade
Upgrade

EDH687M035S9RAA | |
|---|---|
DigiKey Part Number | EDH687M035S9RAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH687M035S9RAA |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH687M035S9RAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 737.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV680M12.5X13.5 | Rubycon | 916 | 1189-2108-1-ND | 1,79000 € | Upgrade |
| AFK687M35H32T-F | Cornell Dubilier Knowles | 1.221 | 338-2219-1-ND | 2,71000 € | Upgrade |
| AFK687M35H32VT-F | Cornell Dubilier Knowles | 0 | AFK687M35H32VT-F-ND | 1,69330 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74161 € | 2.224,83 € |
| Unit Price without VAT: | 0,74161 € |
|---|---|
| Unit Price with VAT: | 0,88252 € |




