
EDH477M035S9RAA | |
|---|---|
DigiKey Part Number | 399-EDH477M035S9RAATR-ND - Tape & Reel (TR) 399-EDH477M035S9RAACT-ND - Cut Tape (CT) 399-EDH477M035S9RAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH477M035S9RAA |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH477M035S9RAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 520 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,33800 € | 13,38 € |
| 50 | 1,05080 € | 52,54 € |
| 100 | 0,95990 € | 95,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,88435 € | 176,87 € |
| 400 | 0,82150 € | 328,60 € |
| 600 | 0,78980 € | 473,88 € |
| 1.000 | 0,75445 € | 754,45 € |
| 1.400 | 0,73366 € | 1.027,12 € |
| 2.000 | 0,71359 € | 1.427,18 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

