
EDH476M100S9PAA | |
|---|---|
DigiKey Part Number | 399-EDH476M100S9PAATR-ND - Tape & Reel (TR) 399-EDH476M100S9PAACT-ND - Cut Tape (CT) 399-EDH476M100S9PAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH476M100S9PAA |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH476M100S9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 212.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,42620 € | 21,31 € |
| 100 | 0,38310 € | 38,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30922 € | 154,61 € |
| 1.000 | 0,28589 € | 285,89 € |
| 1.500 | 0,27412 € | 411,18 € |
| 2.500 | 0,26100 € | 652,50 € |
| 3.500 | 0,25328 € | 886,48 € |
| 5.000 | 0,24583 € | 1.229,15 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

