EDH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH476M100A9PAA

DigiKey Part Number
399-14797-2-ND - Tape & Reel (TR)
399-14797-1-ND - Cut Tape (CT)
399-14797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH476M100A9PAA
Description
CAP ALUM 47UF 20% 100V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH476M100A9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
212.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.039
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46200 €4,62 €
500,35800 €17,90 €
1000,32120 €32,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,25768 €128,84 €
1.0000,23765 €237,65 €
1.5000,22754 €341,31 €
2.5000,21626 €540,65 €
3.5000,20963 €733,71 €
5.0000,20323 €1.016,15 €
6.0000,20019 €1.201,14 €
12.0000,19452 €2.334,24 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €