
EDH228M025A9TAA | |
|---|---|
DigiKey Part Number | 399-14787-2-ND - Tape & Reel (TR) 399-14787-1-ND - Cut Tape (CT) 399-14787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH228M025A9TAA |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH228M025A9TAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.125 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.642" L x 0.642" W (16.30mm x 16.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,67600 € | 16,76 € |
| 50 | 1,32920 € | 66,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,18880 € | 148,60 € |
| 250 | 1,10324 € | 275,81 € |
| 375 | 1,06000 € | 397,50 € |
| 625 | 1,01181 € | 632,38 € |
| 875 | 0,98350 € | 860,56 € |
| 1.250 | 0,95614 € | 1.195,17 € |
| 1.500 | 0,94314 € | 1.414,71 € |
| 3.000 | 0,89911 € | 2.697,33 € |
| 3.125 | 0,89677 € | 2.802,41 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |


